Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15020-0799Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.22T6132
Product RangePremo-Flex 15020 Series
Your Part Number
303 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.620 |
| 25+ | $2.550 |
| 50+ | $2.490 |
| 100+ | $2.440 |
| 250+ | $2.410 |
| 500+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15020-0799Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.22T6132
Product RangePremo-Flex 15020 Series
No. of Conductors11Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorWhite
Product RangePremo-Flex 15020 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
11Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15020 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 15020-0799
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
