Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No150177-2081Copy
Newark Part No.39AH5778
Product RangeStandard .062"+ 150177 Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.276 |
| 25+ | $0.269 |
| 50+ | $0.261 |
| 100+ | $0.252 |
| 250+ | $0.245 |
| 500+ | $0.238 |
| 1000+ | $0.232 |
Price for:Each
Minimum: 10
Multiple: 10
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No150177-2081Copy
Newark Part No.39AH5778
Product RangeStandard .062"+ 150177 Series
Technical Datasheet
Product RangeStandard .062"+ 150177 Series
No. of Positions8Positions
Pitch Spacing3.68mm
For Use WithMolex Standard .062"+ 150180 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .062"+ 150177 Series
No. of Positions
8Positions
For Use With
Molex Standard .062"+ 150180 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
