Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15016-1055Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ7990
Product RangePremo-Flex 15016 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 100+ | $2.910 |
| 250+ | $2.700 |
| 500+ | $2.530 |
| 1000+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15016-1055Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ7990
Product RangePremo-Flex 15016 Series
No. of Conductors35Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2ft
Cable Length - Metric51mm
Jacket ColorWhite
Product RangePremo-Flex 15016 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
35Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15016 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2ft
Jacket Color
White
SVHC
To Be Advised
Alternatives for 15016-1055
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
