Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15014-0453Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98AH8110
Product RangePremo-Flex 15014 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 10+ | $6.160 |
| 25+ | $5.820 |
| 50+ | $5.480 |
| 100+ | $5.160 |
| 250+ | $4.750 |
| 500+ | $4.480 |
| 1000+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15014-0453Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98AH8110
Product RangePremo-Flex 15014 Series
No. of Conductors53Conductor
Pitch Spacing0.25mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Jacket ColorBrown, Orange
Product RangePremo-Flex 15014 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
53Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
101.6mm
Product Range
Premo-Flex 15014 Series
Pitch Spacing
0.25mm
Cable Length - Imperial
4"
Jacket Color
Brown, Orange
SVHC
To Be Advised
Alternatives for 15014-0453
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
