Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15014-0433Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98AH8105
Product RangePremo-Flex 15014 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 10+ | $4.350 |
| 25+ | $4.110 |
| 50+ | $3.870 |
| 100+ | $3.650 |
| 250+ | $3.360 |
| 500+ | $3.170 |
| 1000+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15014-0433Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98AH8105
Product RangePremo-Flex 15014 Series
No. of Conductors33Conductor
Pitch Spacing0.25mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Jacket ColorBrown, Orange
Product RangePremo-Flex 15014 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Conductors
33Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
101.6mm
Product Range
Premo-Flex 15014 Series
Pitch Spacing
0.25mm
Cable Length - Imperial
4"
Jacket Color
Brown, Orange
SVHC
No SVHC (04-Feb-2026)
Alternatives for 15014-0433
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
