Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15014-0413Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98AH8100
Product RangePremo-Flex 15014 Series
Your Part Number
134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.150 |
| 25+ | $2.080 |
| 50+ | $2.000 |
| 100+ | $1.930 |
| 250+ | $1.770 |
| 500+ | $1.650 |
| 1000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15014-0413Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98AH8100
Product RangePremo-Flex 15014 Series
No. of Conductors13Conductor
Pitch Spacing0.25mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Jacket ColorBrown, Orange
Product RangePremo-Flex 15014 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
13Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
101.6mm
Product Range
Premo-Flex 15014 Series
Pitch Spacing
0.25mm
Cable Length - Imperial
4"
Jacket Color
Brown, Orange
SVHC
No SVHC (25-Jun-2025)
Alternatives for 15014-0413
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
