Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-97-6081
Newark Part No.55H2408
Product RangeMini-Fit TPA2 30068 Series
Also Known AsGTIN UPC EAN: 0015976081
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.559 |
Price for:Each
Minimum: 3400
Multiple: 3400
$1,900.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-97-6081
Newark Part No.55H2408
Product RangeMini-Fit TPA2 30068 Series
Also Known AsGTIN UPC EAN: 0015976081
Technical Datasheet
Product RangeMini-Fit TPA2 30068 Series
No. of Positions8Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Available in wire-to-wire and wire-to-board applications
- Available CPA key
- Accepts standard Mini-Fit crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit TPA2 30068 Series
No. of Positions
8Positions
For Use With
Molex Mini-Fit Jr. 5558 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate