Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-91-2200Copy |
| Newark Part No. | 25H8525 |
| Product Range | C-Grid 71308 Series |
| Also Known As | 71308-0020N, GTIN UPC EAN: 800754397001 |
| Your Part Number | |
| Technical Datasheet |
325 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.140 |
| 25+ | $1.960 |
| 50+ | $1.800 |
| 100+ | $1.670 |
| 250+ | $1.590 |
| 500+ | $1.460 |
| 2500+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-91-2200Copy |
| Newark Part No. | 25H8525 |
| Product Range | C-Grid 71308 Series |
| Also Known As | 71308-0020N, GTIN UPC EAN: 800754397001 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | C-Grid 71308 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- 2.54mm pitch dual row board-to-board C-Grid connector system
- Press-fit compliant pin provides design flexibility
- Pre-assembled FFC and IDT connector assemblies
Applications
Automotive, Consumer Electronics, Communications & Networking, Lighting, Medical
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | C-Grid 71308 Series |
| Contact Material | Copper Alloy |
| Connector Type | Pin Header |
Alternatives for 15-91-2200
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
