Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-91-2040Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 82AK3042 |
| Product Range | C-Grid 71308 Series |
| Your Part Number |
2,428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.665 |
| 10+ | $0.575 |
| 25+ | $0.562 |
| 50+ | $0.528 |
| 100+ | $0.493 |
| 500+ | $0.443 |
| 1000+ | $0.409 |
| 5000+ | $0.320 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-91-2040Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 82AK3042 |
| Product Range | C-Grid 71308 Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | C-Grid 71308 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | C-Grid 71308 Series |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 15-91-2040
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
