Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-31-1031Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 01AH0162 |
| Product Range | 5025 Series |
| Your Part Number | |
| Technical Datasheet |
128 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.490 |
| 10+ | $0.369 |
| 25+ | $0.335 |
| 50+ | $0.330 |
| 100+ | $0.325 |
| 500+ | $0.320 |
| 1000+ | $0.310 |
| 5000+ | $0.283 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-31-1031Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 01AH0162 |
| Product Range | 5025 Series |
| Technical Datasheet | |
| Product Range | 5025 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 4.8mm |
| For Use With | Molex 5006 Series Male Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 5025 Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | Molex 5006 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 15-31-1031
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
