Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-31-1023Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 01AH0161 |
| Product Range | 5025 Series |
| Your Part Number | |
| Technical Datasheet |
634 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.479 |
| 100+ | $0.428 |
| 250+ | $0.403 |
| 500+ | $0.388 |
| 1000+ | $0.368 |
| 2500+ | $0.345 |
| 5000+ | $0.321 |
Price for:Each
Minimum: 10
Multiple: 10
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-31-1023Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 01AH0161 |
| Product Range | 5025 Series |
| Technical Datasheet | |
| Product Range | 5025 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| Pitch Spacing | 4.8mm |
| For Use With | Molex 5006 Series Male Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 5025 Series |
|---|---|
| No. of Positions | 2Positions |
| For Use With | Molex 5006 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 15-31-1023
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
