Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-06-0241Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 59AM3959 |
| Product Range | Mini-Fit BMI 42474 Series |
| Your Part Number |
394 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $3.240 |
| 25+ | $3.040 |
| 50+ | $2.900 |
| 100+ | $2.740 |
| 250+ | $2.450 |
| 500+ | $2.280 |
| 1000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-06-0241Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 59AM3959 |
| Product Range | Mini-Fit BMI 42474 Series |
| Product Range | Mini-Fit BMI 42474 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 24Positions |
| Pitch Spacing | 4.2mm |
| For Use With | Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mini-Fit BMI 42474 Series |
|---|---|
| No. of Positions | 24Positions |
| For Use With | Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 4.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 15-06-0241
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
