Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-06-0105
Newark Part No.07AH5004
Product RangeMini-Fit BMI 42475
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.564 |
| 25+ | $0.549 |
| 50+ | $0.535 |
| 100+ | $0.520 |
| 250+ | $0.505 |
| 500+ | $0.490 |
| 1000+ | $0.479 |
Price for:Each
Minimum: 10
Multiple: 10
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-06-0105
Newark Part No.07AH5004
Product RangeMini-Fit BMI 42475
Technical Datasheet
Product RangeMini-Fit BMI 42475
No. of Positions10Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit BMI 42475
No. of Positions
10Positions
For Use With
Molex Mini-Fit Jr. 5558 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
