Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-04-0343Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 19J3253 |
| Product Range | Mini-Fit Jr. 41995 Series |
| Your Part Number | |
| Technical Datasheet |
241 In Stock
950 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.600 |
| 25+ | $2.500 |
| 50+ | $2.410 |
| 100+ | $2.310 |
| 250+ | $2.080 |
| 500+ | $1.920 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-04-0343Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 19J3253 |
| Product Range | Mini-Fit Jr. 41995 Series |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| For Use With | Molex Mini-Fit Jr. 5559 Series Plug & 5557 Series Receptacle Housing Connectors |
| No. of Positions | 8Positions |
| Strain Relief Material | Nylon (Polyamide) |
| Product Range | Mini-Fit Jr. 41995 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| No. of Positions | 8Positions |
| Product Range | Mini-Fit Jr. 41995 Series |
| For Use With | Molex Mini-Fit Jr. 5559 Series Plug & 5557 Series Receptacle Housing Connectors |
|---|---|
| Strain Relief Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 15-04-0343
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
