Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146187-0300Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82AK3041
Product Range146187 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 100+ | $3.120 |
| 250+ | $2.900 |
| 500+ | $2.720 |
| 1000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146187-0300Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82AK3041
Product Range146187 Series
Antenna TypeWiFi 6E / Bluetooth / Zigbee / IoT
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingMHF1 / UFL Connector
Gain3.1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146187 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi 6E / Bluetooth / Zigbee / IoT
Frequency Max
7.125GHz
Gain
3.1dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
5.925GHz
Antenna Mounting
MHF1 / UFL Connector
VSWR
-
Input Impedance
50ohm
Product Range
146187 Series
Alternatives for 146187-0300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
