Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1301510020Copy
Newark Part No.17P6467
Product RangeSuper-Safeway 130151 Series
Also Known As1730
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $131.650 |
| 5+ | $130.350 |
| 10+ | $116.140 |
| 25+ | $114.410 |
Price for:Each
Minimum: 1
Multiple: 1
$131.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301510020Copy
Newark Part No.17P6467
Product RangeSuper-Safeway 130151 Series
Also Known As1730
Connector TypeNEMA 5-15R
Current Rating50A
Connector ColourRed
Connector Body Material-
Voltage Rating VAC250V
Product RangeSuper-Safeway 130151 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
NEMA 5-15R
Connector Colour
Red
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
50A
Connector Body Material
-
Product Range
Super-Safeway 130151 Series
Alternatives for 1301510020
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
