Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130141-0044Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 01AH0123 |
| Product Range | Super-Safeway 130141 Series |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.060 |
| 5+ | $40.310 |
| 10+ | $37.550 |
| 25+ | $36.140 |
| 50+ | $35.180 |
| 100+ | $34.220 |
| 250+ | $32.680 |
Price for:Each
Minimum: 1
Multiple: 1
$43.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130141-0044Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 01AH0123 |
| Product Range | Super-Safeway 130141 Series |
| Connector Type | Non-NEMA |
| Current Rating | 15A |
| Connector Colour | Yellow |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 125V |
| Product Range | Super-Safeway 130141 Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | Non-NEMA |
|---|---|
| Connector Colour | Yellow |
| Voltage Rating VAC | 125V |
| SVHC | To Be Advised |
| Current Rating | 15A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | Super-Safeway 130141 Series |
Technical Docs (1)
Alternatives for 130141-0044
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
