Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300980096Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 06H9788 |
| Product Range | MAX-LOC 130098 Series |
| Also Known As | 130098-0096, GTIN UPC EAN: 78678872123 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $12.290 |
| 50+ | $12.070 |
| 100+ | $12.010 |
| 250+ | $11.950 |
Price for:Each
Minimum: 25
Multiple: 25
$307.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300980096Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 06H9788 |
| Product Range | MAX-LOC 130098 Series |
| Also Known As | 130098-0096, GTIN UPC EAN: 78678872123 |
| Thread Size | 3/4" NPT |
| Cable Diameter Min | 11.1mm |
| Cable Diameter Max | 14.27mm |
| Cable Gland Material | Nylon (Polyamide) |
| Gland Colour | Black |
| IP / NEMA Rating | NEMA 3R |
| Product Range | MAX-LOC 130098 Series |
| SVHC | To Be Advised |
Technical Specifications
| Thread Size | 3/4" NPT |
|---|---|
| Cable Diameter Max | 14.27mm |
| Gland Colour | Black |
| Product Range | MAX-LOC 130098 Series |
| Cable Diameter Min | 11.1mm |
|---|---|
| Cable Gland Material | Nylon (Polyamide) |
| IP / NEMA Rating | NEMA 3R |
| SVHC | To Be Advised |
Alternatives for 1300980096
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
