1300980052
Cable Gland, Cord Sealing Grip, 1/2" NPT, 1/2" NPT, 6.35 mm, 7.92 mm, Nylon (Polyamide), Black

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300980052Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96F4312 |
| Product Range | MAX-LOC 130098 Series |
| Also Known As | 5524 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $11.630 |
| 50+ | $11.000 |
| 100+ | $10.050 |
| 250+ | $9.040 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300980052Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96F4312 |
| Product Range | MAX-LOC 130098 Series |
| Also Known As | 5524 |
| Technical Datasheet | |
| Thread Size | 1/2" NPT |
| Cable Diameter Min | 6.35mm |
| Cable Diameter Max | 7.92mm |
| Cable Gland Material | Nylon (Polyamide) |
| Gland Colour | Black |
| IP / NEMA Rating | NEMA 3R |
| Product Range | MAX-LOC 130098 Series |
| SVHC | To Be Advised |
Product Overview
The 5524 is a MAX-LOC® NEMA 3R straight male strain-relief Cord-sealing Grip for use with 1/2-inch NPT MAX-LOC® lock nut (130099-0143), MAX-LOC® O-ring, 1/2-inch NPT (130180-0314) and 1/2-inch NPT MAX-LOC® gasket (130099-0149). It is made of nylon. The Woodhead® heavy-duty cord grip provide strain relief for cords on plugs, connectors, pushbutton stations, enclosures and pendant or hanging boxes used on portable equipment for institutional and industrial applications. The Woodhead® grip reduces cord arc bend, assist in the load support of a hanging box and helps to prevent cord pullout.
Applications
Industrial, Commercial, Portable Devices
Technical Specifications
| Thread Size | 1/2" NPT |
|---|---|
| Cable Diameter Max | 7.92mm |
| Gland Colour | Black |
| Product Range | MAX-LOC 130098 Series |
| Cable Diameter Min | 6.35mm |
|---|---|
| Cable Gland Material | Nylon (Polyamide) |
| IP / NEMA Rating | NEMA 3R |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for 1300980052
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
