Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300970273Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 06H8909 |
| Product Range | Deluxe Cord 130097 Series |
| Also Known As | 130097-0273, GTIN UPC EAN: 78678836518 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $166.800 |
| 5+ | $156.690 |
| 10+ | $151.640 |
| 25+ | $146.580 |
| 50+ | $138.500 |
| 100+ | $135.460 |
Price for:Each
Minimum: 1
Multiple: 1
$166.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300970273Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 06H8909 |
| Product Range | Deluxe Cord 130097 Series |
| Also Known As | 130097-0273, GTIN UPC EAN: 78678836518 |
| Thread Size | 2-1/2" NPT |
| Cable Diameter Min | 41.1mm |
| Cable Diameter Max | 50.8mm |
| Cable Gland Material | Steel |
| Gland Colour | - |
| IP / NEMA Rating | Not Rated |
| Product Range | Deluxe Cord 130097 Series |
| SVHC | To Be Advised |
Technical Specifications
| Thread Size | 2-1/2" NPT |
|---|---|
| Cable Diameter Max | 50.8mm |
| Gland Colour | - |
| Product Range | Deluxe Cord 130097 Series |
| Cable Diameter Min | 41.1mm |
|---|---|
| Cable Gland Material | Steel |
| IP / NEMA Rating | Not Rated |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 1300970273
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
