Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300940497Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 06H8921 |
| Product Range | Bus-Drop 130094 Series |
| Also Known As | 130094-0497, GTIN UPC EAN: 78678836569 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $32.120 |
| 25+ | $30.940 |
| 50+ | $28.980 |
| 100+ | $27.610 |
| 250+ | $26.630 |
Price for:Each
Minimum: 10
Multiple: 10
$321.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300940497Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 06H8921 |
| Product Range | Bus-Drop 130094 Series |
| Also Known As | 130094-0497, GTIN UPC EAN: 78678836569 |
| Thread Size | - |
| Cable Diameter Min | 17.78mm |
| Cable Diameter Max | 21.59mm |
| Cable Gland Material | - |
| Gland Colour | - |
| IP / NEMA Rating | - |
| Product Range | Bus-Drop 130094 Series |
| SVHC | To Be Advised |
Technical Specifications
| Thread Size | - |
|---|---|
| Cable Diameter Max | 21.59mm |
| Gland Colour | - |
| Product Range | Bus-Drop 130094 Series |
| Cable Diameter Min | 17.78mm |
|---|---|
| Cable Gland Material | - |
| IP / NEMA Rating | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 1300940497
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
