Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130066-0069Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31M3483
Product RangeBradPower 130066 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $57.410 |
| 5+ | $53.620 |
| 10+ | $49.830 |
| 25+ | $47.920 |
| 50+ | $46.320 |
| 100+ | $43.750 |
| 250+ | $41.080 |
Price for:Each
Minimum: 1
Multiple: 1
$57.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130066-0069Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31M3483
Product RangeBradPower 130066 Series
Technical Datasheet
Connector Type ABradPower A-Size Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeBradPower 130066 Series
SVHC2,4-Dinitrotoluene (2,4-DNT) (27-Jun-2024)
Technical Specifications
Connector Type A
BradPower A-Size Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
2,4-Dinitrotoluene (2,4-DNT) (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
BradPower 130066 Series
Technical Docs (3)
Alternatives for 130066-0069
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,4-Dinitrotoluene (2,4-DNT) (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
