Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130064-0455
Newark Part No.13AJ2035
Product RangeBradPower 130064 Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $262.430 |
| 5+ | $247.620 |
| 10+ | $232.810 |
| 25+ | $224.460 |
| 50+ | $215.390 |
Price for:Each
Minimum: 1
Multiple: 1
$262.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130064-0455
Newark Part No.13AJ2035
Product RangeBradPower 130064 Series
Connector Type ABradPower D-Size Plug
Connector Type BBradPower D-Size Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeBradPower 130064 Series
SVHCLead
Alternatives for 130064-0455
1 Product Found
Technical Specifications
Connector Type A
BradPower D-Size Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead
Connector Type B
BradPower D-Size Receptacle
Cable Length - Metric
5m
Product Range
BradPower 130064 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
