Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130064-0438
Newark Part No.13AJ2032
Product RangeBradPower 130064 Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $208.650 | $135.280 |
| 5+ | $193.750 | $135.280 |
| 10+ | $178.870 | $135.280 |
| 25+ | $172.440 | $135.280 |
| 50+ | $165.480 | $135.280 |
Price for:Each
Minimum: 1
Multiple: 1
$135.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130064-0438
Newark Part No.13AJ2032
Product RangeBradPower 130064 Series
Connector Type ABradPower D-Size Plug
Connector Type BBradPower D-Size Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeBradPower 130064 Series
SVHCLead
Technical Specifications
Connector Type A
BradPower D-Size Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead
Connector Type B
BradPower D-Size Receptacle
Cable Length - Metric
2m
Product Range
BradPower 130064 Series
Technical Docs (2)
Alternatives for 130064-0438
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
