Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300600001
Newark Part No.14B1539
Product Range130060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $324.080 |
| 5+ | $302.740 |
| 10+ | $285.270 |
Price for:Each
Minimum: 1
Multiple: 1
$324.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300600001
Newark Part No.14B1539
Product Range130060 Series
Input Connection TypeMini-Change - 6 Pole
No. of Ports4Ports
Output TypeMini-Change - 3 Pole
No. of Output Ports4Ports
Product Range130060 Series
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
Mini-Change - 6 Pole
Output Type
Mini-Change - 3 Pole
Product Range
130060 Series
SVHC
To Be Advised
No. of Ports
4Ports
No. of Output Ports
4Ports
IP Rating
IP67
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
