Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130048-0109Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AH0118
Product RangeMicro-Change 130048 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $238.920 |
| 5+ | $229.870 |
| 10+ | $220.830 |
| 25+ | $211.780 |
| 50+ | $202.290 |
Price for:Each
Minimum: 1
Multiple: 1
$238.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130048-0109Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AH0118
Product RangeMicro-Change 130048 Series
Connector Type AM12 Sensor Straight 4 Position Plug
Connector to ConnectorM12 Plug to M12 Plug
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
Connector Type BM12 Sensor Straight 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric20m
Cable Length - Imperial65.62ft
Product RangeMicro-Change 130048 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type A
Micro-Change Plug
Connector Type B
M12 Sensor Straight 4 Position Plug
Cable Length - Metric
20m
Product Range
Micro-Change 130048 Series
Connector to Connector
M12 Plug to M12 Plug
Connector Type B
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
65.62ft
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for 130048-0109
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
