Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130039-0341Copy
Newark Part No.53X3984
Product RangeDeviceNet Trunk 130039 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $136.310 |
| 5+ | $110.980 |
| 10+ | $108.760 |
| 25+ | $106.540 |
| 50+ | $104.320 |
| 100+ | $102.100 |
| 250+ | $99.880 |
Price for:Each
Minimum: 1
Multiple: 1
$136.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130039-0341Copy
Newark Part No.53X3984
Product RangeDeviceNet Trunk 130039 Series
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position Micro-Change Receptacle
Convert To Splitter5 Position Mini-Change Plug, Receptacle
Adapter Body ColorGray
Connector Body MaterialNylon (Polyamide), TPE (Thermoplastic Elastomer) Body
Product RangeDeviceNet Trunk 130039 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position Micro-Change Receptacle
Adapter Body Color
Gray
Product Range
DeviceNet Trunk 130039 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
5 Position Mini-Change Plug, Receptacle
Connector Body Material
Nylon (Polyamide), TPE (Thermoplastic Elastomer) Body
SVHC
To Be Advised
Alternatives for 130039-0341
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
