Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130039-0341Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AH5303
Product RangeDeviceNet Trunk 130039 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.840 |
| 5+ | $130.510 |
| 10+ | $124.170 |
| 25+ | $120.370 |
| 50+ | $114.040 |
| 100+ | $109.600 |
| 250+ | $106.430 |
Price for:Each
Minimum: 1
Multiple: 1
$136.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130039-0341Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AH5303
Product RangeDeviceNet Trunk 130039 Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter5 Position Mini-Change Receptacle
Convert To Splitter5 Position Mini-Change Plug, Receptacle
Adapter Body ColorGrey
Connector Body MaterialNylon (Polyamide), TPE (Thermoplastic Elastomer) Body
Product RangeDeviceNet Trunk 130039 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position Mini-Change Receptacle
Adapter Body Color
Grey
Product Range
DeviceNet Trunk 130039 Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
5 Position Mini-Change Plug, Receptacle
Connector Body Material
Nylon (Polyamide), TPE (Thermoplastic Elastomer) Body
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for 130039-0341
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
