Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130035-0122Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95AK1947
Product Range130035 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.190 |
Price for:Each
Minimum: 1
Multiple: 1
$112.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130035-0122Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95AK1947
Product Range130035 Series
Adapter Type / StyleH - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position Mini-Change Plug
Convert To Splitter2 x 4 Position Mini-Change Receptacle
Adapter Body ColorYellow
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product Range130035 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
H - Style
Convert From Splitter
4 Position Mini-Change Plug
Adapter Body Color
Yellow
Product Range
130035 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 4 Position Mini-Change Receptacle
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
To Be Advised
Alternatives for 130035-0122
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
