Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130035-0090Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AH5298
Product RangeDeviceNet Trunk 130035 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.200 |
| 5+ | $42.150 |
| 10+ | $40.100 |
| 25+ | $38.880 |
| 50+ | $36.830 |
| 100+ | $35.400 |
| 250+ | $34.370 |
Price for:Each
Minimum: 1
Multiple: 1
$44.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130035-0090Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AH5298
Product RangeDeviceNet Trunk 130035 Series
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter5 Position M12 Receptacle
Convert To Splitter5 Position M12 Plug, Receptacle
Adapter Body ColorGrey
Connector Body MaterialPUR (Polyurethane) Body
Product RangeDeviceNet Trunk 130035 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position M12 Receptacle
Adapter Body Color
Grey
Product Range
DeviceNet Trunk 130035 Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
5 Position M12 Plug, Receptacle
Connector Body Material
PUR (Polyurethane) Body
SVHC
To Be Advised
Alternatives for 130035-0090
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
