Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300170016Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK7761
Product RangeMini-Change 130017 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.630 |
| 5+ | $72.130 |
| 10+ | $68.630 |
| 25+ | $66.530 |
| 50+ | $63.030 |
| 100+ | $60.580 |
| 250+ | $58.820 |
Price for:Each
Minimum: 1
Multiple: 1
$75.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300170016Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK7761
Product RangeMini-Change 130017 Series
Product RangeMini-Change 130017 Series
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating13A
Voltage Rating600V
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
Mini-Change 130017 Series
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
600V
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Contact Material
Copper Alloy
Current Rating
13A
SVHC
Lead (07-Nov-2024)
Alternatives for 1300170016
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
