Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130017-0011Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC7308
Product RangeMini-Change 130017 Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.900 |
| 5+ | $47.230 |
| 10+ | $45.450 |
| 25+ | $43.820 |
| 50+ | $41.850 |
| 100+ | $41.320 |
Price for:Each
Minimum: 1
Multiple: 1
$49.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130017-0011Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC7308
Product RangeMini-Change 130017 Series
Product RangeMini-Change 130017 Series
Sensor Connector Size7/8"
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating13A
Voltage Rating600V
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
Mini-Change 130017 Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
600V
Sensor Connector Size
7/8"
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
13A
SVHC
Lead (07-Nov-2024)
Alternatives for 130017-0011
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
