Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130017-0004Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72AC7307
Product Range130017 Series
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.480 |
| 5+ | $51.010 |
| 10+ | $48.530 |
| 25+ | $47.050 |
| 50+ | $44.570 |
| 100+ | $42.840 |
| 250+ | $41.600 |
Price for:Each
Minimum: 1
Multiple: 1
$53.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130017-0004Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72AC7307
Product Range130017 Series
Product Range130017 Series
Sensor Connector GenderFemale
Circular Connector Shell Style-
No. of Contacts3Contacts
No. of Positions3 Positions
Sensor Contact TypeScrew Socket
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
IP / NEMA RatingIP67
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
IP RatingIP67
Current Rating13A
Voltage Rating600V
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
130017 Series
Gender
Receptacle
No. of Contacts
3Contacts
Sensor Contact Type
Screw Socket
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Nylon (Polyamide) Body
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP67
Voltage Rating
600V
Sensor Connector Gender
Female
Circular Connector Shell Style
-
No. of Positions
3 Positions
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Coupling Style
Threaded
IP / NEMA Rating
IP67
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
13A
SVHC
Lead (07-Nov-2024)
Alternatives for 130017-0004
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
