Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130013-0299Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32X3160
Product RangeMini-Change 130013 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $40.860 |
| 5+ | $37.920 |
| 10+ | $35.000 |
| 25+ | $32.710 |
| 50+ | $32.620 |
| 100+ | $32.300 |
| 250+ | $31.980 |
Price for:Each
Minimum: 1
Multiple: 1
$40.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0299Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32X3160
Product RangeMini-Change 130013 Series
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMini-Change 130013 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
Mini-Change 130013 Series
Technical Docs (2)
Alternatives for 130013-0299
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
