Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130013-0111Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24T0971
Product RangeMini-Change 130013 Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.090 |
| 5+ | $32.680 |
| 10+ | $31.270 |
| 25+ | $29.300 |
| 50+ | $27.900 |
| 100+ | $26.570 |
| 250+ | $25.080 |
Price for:Each
Minimum: 1
Multiple: 1
$34.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0111Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24T0971
Product RangeMini-Change 130013 Series
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMini-Change 130013 Series
SVHCLead
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.3ft
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
Mini-Change 130013 Series
Technical Docs (2)
Alternatives for 130013-0111
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
