Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130012-0201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32X4559
Product RangeMini-Change 130012 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $813.120 |
| 2+ | $767.310 |
Price for:Each
Minimum: 1
Multiple: 1
$813.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130012-0201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32X4559
Product RangeMini-Change 130012 Series
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
Connector Type BMini-Change Receptacle
No. of Positions12 Positions
Cable Length - Metric12m
Cable Length - Imperial39.37ft
Product RangeMini-Change 130012 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-Change Plug
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
12m
Product Range
Mini-Change 130012 Series
Connector Type B
Mini-Change Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
39.37ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 130012-0201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
