Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300100489Copy
Newark Part No.17P4359
Product RangeMini-Change 130010 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.590 |
| 5+ | $78.760 |
| 10+ | $72.920 |
| 25+ | $70.710 |
| 50+ | $69.400 |
Price for:Each
Minimum: 1
Multiple: 1
$84.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300100489Copy
Newark Part No.17P4359
Product RangeMini-Change 130010 Series
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions3 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeMini-Change 130010 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
9.84ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
3m
Product Range
Mini-Change 130010 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
