Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130010-0106Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57T2051
Product RangeMini-Change 130010 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $225.630 |
Price for:Each
Minimum: 1
Multiple: 1
$225.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-0106Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57T2051
Product RangeMini-Change 130010 Series
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMini-Change 130010 Series
SVHCLead
Alternatives for 130010-0106
1 Product Found
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
32.81ft
SVHC
Lead
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
10m
Product Range
Mini-Change 130010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
