Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130010-0102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24T1195
Product RangeMini-Change 130010 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $77.330 |
| 5+ | $73.250 |
| 10+ | $69.180 |
| 25+ | $66.530 |
| 50+ | $64.530 |
| 100+ | $63.580 |
Price for:Each
Minimum: 1
Multiple: 1
$77.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-0102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24T1195
Product RangeMini-Change 130010 Series
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMini-Change 130010 Series
SVHCLead
Alternatives for 130010-0102
1 Product Found
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
1m
Product Range
Mini-Change 130010 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
