Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1210230633Copy
Newark Part No.62AK6094
Product RangemPm 121023 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMOLEX
Manufacturer Part No1210230633Copy
Newark Part No.62AK6094
Product RangemPm 121023 Series
Connector OrientationRight Angle
Product RangemPm 121023 Series
DIN FormDIN Form A
No. of Poles3 Poles + Ground
Voltage Rating Max250V AC / 300V DC
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver
Coupling TypeInternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCLead (14-Jun-2023)
Alternatives for 1210230633
1 Product Found
Technical Specifications
Connector Orientation
Right Angle
DIN Form
DIN Form A
Voltage Rating Max
250V AC / 300V DC
Mating Interface Pitch
18mm
Contact Material
Brass
Coupling Type
Internal Thread
Cable Diameter Max
-
Product Range
mPm 121023 Series
No. of Poles
3 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP65
Contact Plating
Silver
Cable Diameter Min
-
SVHC
Lead (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
