Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1205000227Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AK7485
Product RangeMicro-Change 120500 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $369.650 |
| 10+ | $347.190 |
| 25+ | $336.830 |
| 50+ | $326.460 |
| 100+ | $314.370 |
Price for:Each
Minimum: 1
Multiple: 1
$369.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1205000227Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AK7485
Product RangeMicro-Change 120500 Series
Connector Type A90° Micro-Change Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric20m
Cable Length - Imperial65.62ft
Product RangeMicro-Change 120500 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
90° Micro-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
65.62ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
20m
Product Range
Micro-Change 120500 Series
Alternatives for 1205000227
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
