Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120406-3011Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK7702
Product Range120406 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.710 |
| 50+ | $15.340 |
| 100+ | $14.220 |
| 250+ | $13.350 |
| 500+ | $12.610 |
Price for:Each
Minimum: 1
Multiple: 1
$16.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120406-3011Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK7702
Product Range120406 Series
Connector Type AUltra-Lock 2.0 Plug
Connector Type BFree End
No. of Positions4 Position
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range120406 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Ultra-Lock 2.0 Plug
No. of Positions
4 Position
Cable Length - Imperial
11.8"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
120406 Series
Alternatives for 120406-3011
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
