Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 120406-3001Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 79AK7701 |
| Product Range | Ultra-Lock 120406 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.580 |
| 25+ | $16.300 |
| 50+ | $15.310 |
| 100+ | $14.880 |
| 250+ | $14.450 |
Price for:Each
Minimum: 1
Multiple: 1
$17.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 120406-3001Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 79AK7701 |
| Product Range | Ultra-Lock 120406 Series |
| Connector to Connector | Ultra-Lock 2.0 Receptacle to Free End |
| No. of Positions | 4Positions |
| Cable Length - Imperial | 11.81" |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 300mm |
| Jacket Color | Black, Blue, Brown, White |
| Product Range | Ultra-Lock 120406 Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | Ultra-Lock 2.0 Receptacle to Free End |
|---|---|
| Cable Length - Imperial | 11.81" |
| Cable Length - Metric | 300mm |
| Product Range | Ultra-Lock 120406 Series |
| No. of Positions | 4Positions |
|---|---|
| No. of Positions | 4 Positions |
| Jacket Color | Black, Blue, Brown, White |
| SVHC | To Be Advised |
Alternatives for 120406-3001
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
