Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120406-0008Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.79AK7692
Product Range120406 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.780 |
| 25+ | $19.270 |
| 50+ | $18.090 |
| 100+ | $17.580 |
| 250+ | $17.080 |
Price for:Each
Minimum: 1
Multiple: 1
$20.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120406-0008Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.79AK7692
Product Range120406 Series
Connector Type A90° Ultra-Lock 2.0 Receptacle
Connector Type BFree End
No. of Positions4 Position
Cable Length - Metric600m
Cable Length - Imperial23.6"
Product Range120406 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° Ultra-Lock 2.0 Receptacle
No. of Positions
4 Position
Cable Length - Imperial
23.6"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
600m
Product Range
120406 Series
Alternatives for 120406-0008
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
