Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120401-0137Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK7685
Product Range120401 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.270 |
| 25+ | $44.450 |
| 50+ | $43.440 |
| 100+ | $42.230 |
| 250+ | $41.020 |
Price for:Each
Minimum: 1
Multiple: 1
$46.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120401-0137Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK7685
Product Range120401 Series
Connector Type A90° Ultra-Lock 2.0 Receptacle
Connector Type B90° Ultra-Lock 2.0 Plug
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range120401 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° Ultra-Lock 2.0 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
90° Ultra-Lock 2.0 Plug
Cable Length - Metric
1m
Product Range
120401 Series
Alternatives for 120401-0137
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
