Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120400-0021Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79AK7660
Product Range120400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.090 |
| 50+ | $18.450 |
| 100+ | $17.100 |
| 250+ | $16.060 |
| 500+ | $15.160 |
Price for:Each
Minimum: 1
Multiple: 1
$20.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120400-0021Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79AK7660
Product Range120400 Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Position
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range120400 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Position
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
120400 Series
Alternatives for 120400-0021
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
