Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1203580007Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK7746
Product Range120309 Series
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.430 |
| 25+ | $3.070 |
| 100+ | $2.720 |
| 250+ | $2.540 |
| 500+ | $2.300 |
| 1000+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1203580007Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK7746
Product Range120309 Series
Technical Datasheet
Accessory TypeProtection Cap
For Use WithMolex M12 Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Product Range120309 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Molex M12 Connectors
Product Range
120309 Series
Technical Docs (2)
Alternatives for 1203580007
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
