Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200905074Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62AK2018
Product RangeNano-Change 120090 Series
Your Part Number
269 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
| 5+ | $10.420 |
| 10+ | $9.230 |
| 25+ | $8.310 |
| 50+ | $7.740 |
| 100+ | $7.110 |
| 250+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$11.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200905074Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62AK2018
Product RangeNano-Change 120090 Series
Technical Datasheet
Connector Type ANano-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeNano-Change 120090 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Nano-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
7.9"
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
Nano-Change 120090 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
