Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200790164Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35K9369
Product RangeUltra-Lock 120079 Series
Also Known AsW04000A09M020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $43.880 |
| 25+ | $41.700 |
| 50+ | $39.520 |
Price for:Each
Minimum: 12
Multiple: 4
$526.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200790164Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35K9369
Product RangeUltra-Lock 120079 Series
Also Known AsW04000A09M020
Technical Datasheet
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type AUltra-Lock Receptacle
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector Type BPigtail
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeUltra-Lock 120079 Series
SVHCLead
Technical Specifications
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Ultra-Lock 120079 Series
Connector Type A
Ultra-Lock Receptacle
Connector Type B
Pigtail
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead
Technical Docs (3)
Alternatives for 1200790164
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
