Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200700252Copy
Newark Part No.18P5989
Product RangeMicro-Change 120070 Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.470 |
| 5+ | $44.440 |
| 10+ | $41.410 |
| 25+ | $38.380 |
| 50+ | $36.520 |
| 100+ | $34.290 |
Price for:Each
Minimum: 1
Multiple: 1
$47.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200700252Copy
Newark Part No.18P5989
Product RangeMicro-Change 120070 Series
Connector Type AMicro-Change Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Change 120070 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
11.8"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Micro-Change 120070 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
